
XR2C-3215 | |
|---|---|
DigiKey Part Number | XR2C3215-ND |
Manufacturer | |
Manufacturer Product Number | XR2C-3215 |
Description | CONN SOCKET SIP 32POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 (1 x 32) Pos SIP Socket Gold Threaded |
Datasheet | Datasheet |
EDA/CAD Models | XR2C-3215 Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Brass |
Type SIP | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 32 (1 x 32) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.092" (2.33mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.33.59740 | kr.1,679.87 |
| Unit Price without VAT: | kr.33.59740 |
|---|---|
| Unit Price with VAT: | kr.41.99675 |

