
XR2C-3205 | |
|---|---|
DigiKey Part Number | Z12504-ND |
Manufacturer | |
Manufacturer Product Number | XR2C-3205 |
Description | CONN SOCKET SIP 32POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 (1 x 32) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2C-3205 Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type SIP | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 32 (1 x 32) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.092" (2.33mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.39000 | kr.49.39 |
| 10 | kr.41.97100 | kr.419.71 |
| 25 | kr.39.33840 | kr.983.46 |
| 50 | kr.37.45920 | kr.1,872.96 |
| 100 | kr.35.67070 | kr.3,567.07 |
| 300 | kr.33.01110 | kr.9,903.33 |
| 500 | kr.31.84328 | kr.15,921.64 |
| 1.000 | kr.30.32498 | kr.30,324.98 |
| Unit Price without VAT: | kr.49.39000 |
|---|---|
| Unit Price with VAT: | kr.61.73750 |

