



XR2C-2011-N | |
|---|---|
DigiKey Part Number | Z12503-ND |
Manufacturer | |
Manufacturer Product Number | XR2C-2011-N |
Description | CONN SOCKET SIP 20POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2C-2011-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type SIP | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 20 (1 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 10 | kr.17.46100 | kr.174.61 |
| 25 | kr.16.36600 | kr.409.15 |
| 50 | kr.15.58520 | kr.779.26 |
| 100 | kr.14.84040 | kr.1,484.04 |
| 300 | kr.13.73300 | kr.4,119.90 |
| 500 | kr.13.24704 | kr.6,623.52 |
| 1.000 | kr.12.61494 | kr.12,614.94 |
| 2.500 | kr.11.82586 | kr.29,564.65 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |

