



XM7D-0512 | |
|---|---|
DigiKey Part Number | OR1205-ND |
Manufacturer | |
Manufacturer Product Number | XM7D-0512 |
Description | CONN RCPT USB2.0 MINI B 5P R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XM7D-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |




