


XM3F-2520-112 | |
|---|---|
DigiKey Part Number | 39-XM3F-2520-112-ND |
Manufacturer | |
Manufacturer Product Number | XM3F-2520-112 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3F-2520-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 10 | kr.73.82900 | kr.738.29 |
| 25 | kr.69.20760 | kr.1,730.19 |
| 50 | kr.65.90300 | kr.3,295.15 |
| 100 | kr.62.75780 | kr.6,275.78 |
| 250 | kr.58.83116 | kr.14,707.79 |
| 500 | kr.56.02620 | kr.28,013.10 |
| 1.000 | kr.53.35560 | kr.53,355.60 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |




