
XM3C-1522-112 | |
|---|---|
DigiKey Part Number | 39-XM3C-1522-112-ND |
Manufacturer | |
Manufacturer Product Number | XM3C-1522-112 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3C-1522-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.89000 | kr.72.89 |
| 10 | kr.64.60300 | kr.646.03 |
| 25 | kr.62.13680 | kr.1,553.42 |
| 70 | kr.56.32043 | kr.3,942.43 |
| 140 | kr.53.85471 | kr.7,539.66 |
| 280 | kr.51.38968 | kr.14,389.11 |
| 560 | kr.45.27923 | kr.25,356.37 |
| 1.050 | kr.43.31752 | kr.45,483.40 |
| Unit Price without VAT: | kr.72.89000 |
|---|---|
| Unit Price with VAT: | kr.91.11250 |





