9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM3C-0942-132LS

DigiKey Part Number
Z5280-ND
Manufacturer
Manufacturer Product Number
XM3C-0942-132LS
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Board Lock, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-25°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.