37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM2S-3713

DigiKey Part Number
Z6573-ND
Manufacturer
Manufacturer Product Number
XM2S-3713
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
XM2S-3713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.24000kr.91.24
10kr.77.55900kr.775.59
30kr.60.05200kr.1,801.56
60kr.59.04450kr.3,542.67
120kr.55.31408kr.6,637.69
Manufacturers Standard Package
Unit Price without VAT:kr.91.24000
Unit Price with VAT:kr.114.05000