
XH5B-8015-4N | |
|---|---|
DigiKey Part Number | 39-XH5B-8015-4NTR-ND - Tape & Reel (TR) 39-XH5B-8015-4NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XH5B-8015-4N |
Description | SOCKET, STRAIGHT, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH5B-8015-4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 8mm, 9.5mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.62000 | kr.66.62 |
| 10 | kr.56.63400 | kr.566.34 |
| 25 | kr.53.08680 | kr.1,327.17 |
| 50 | kr.50.55240 | kr.2,527.62 |
| 100 | kr.48.14020 | kr.4,814.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.44.76868 | kr.12,535.23 |
| 560 | kr.42.63361 | kr.23,874.82 |
| 840 | kr.41.43269 | kr.34,803.46 |
| 1.400 | kr.39.96781 | kr.55,954.93 |
| Unit Price without VAT: | kr.66.62000 |
|---|---|
| Unit Price with VAT: | kr.83.27500 |

