XH5B-5015-4N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH5B-5015-4N

DigiKey Part Number
39-XH5B-5015-4NTR-ND - Tape & Reel (TR)
39-XH5B-5015-4NCT-ND - Cut Tape (CT)
39-XH5B-5015-4NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XH5B-5015-4N
Description
SOCKET, STRAIGHT, SMT PINS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
XH5B-5015-4N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.246" (6.25mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8mm, 9.5mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
1A
Voltage Rating
100VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.89000kr.45.89
10kr.38.98900kr.389.89
25kr.36.54400kr.913.60
50kr.34.79940kr.1,739.97
100kr.33.13790kr.3,313.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280kr.30.81621kr.8,628.54
560kr.29.34639kr.16,433.98
840kr.28.51939kr.23,956.29
1.400kr.27.51104kr.38,515.46
1.960kr.26.86638kr.52,658.10
Manufacturers Standard Package
Unit Price without VAT:kr.45.89000
Unit Price with VAT:kr.57.36250