
XH2B-6041 | |
|---|---|
DigiKey Part Number | XH2B-6041-ND |
Manufacturer | |
Manufacturer Product Number | XH2B-6041 |
Description | CONN SOCKET 60POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH2B-6041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.23.34080 | kr.1,167.04 |
| Unit Price without VAT: | kr.23.34080 |
|---|---|
| Unit Price with VAT: | kr.29.17600 |


