



XF3M-6015-1B | |
|---|---|
DigiKey Part Number | OR1186TR-ND - Tape & Reel (TR) OR1186CT-ND - Cut Tape (CT) OR1186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-6015-1B |
Description | CONN FFC FPC 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-6015-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.20.23000 | kr.202.30 |
| 25 | kr.18.95840 | kr.473.96 |
| 50 | kr.18.05320 | kr.902.66 |
| 100 | kr.17.19100 | kr.1,719.10 |
| 250 | kr.16.11424 | kr.4,028.56 |
| 500 | kr.15.34516 | kr.7,672.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.20131 | kr.21,301.97 |
| 3.000 | kr.13.52416 | kr.40,572.48 |
| 4.500 | kr.13.14328 | kr.59,144.76 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

