
XF3M-3415-1B | |
|---|---|
DigiKey Part Number | Z5263TR-ND - Tape & Reel (TR) Z5263CT-ND - Cut Tape (CT) Z5263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-3415-1B |
Description | CONN FFC FPC 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-3415-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 |
| 10 | kr.13.79800 | kr.137.98 |
| 25 | kr.13.17120 | kr.329.28 |
| 50 | kr.12.85760 | kr.642.88 |
| 100 | kr.12.29310 | kr.1,229.31 |
| 250 | kr.11.10144 | kr.2,775.36 |
| 500 | kr.9.78432 | kr.4,892.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.83919 | kr.11,758.78 |
| Unit Price without VAT: | kr.15.81000 |
|---|---|
| Unit Price with VAT: | kr.19.76250 |

