
XF3M-1615-1B | |
|---|---|
DigiKey Part Number | OR1214TR-ND - Tape & Reel (TR) OR1214CT-ND - Cut Tape (CT) OR1214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-1615-1B |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-1615-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734839-6 | TE Connectivity AMP Connectors | 14.000 | A100296TR-ND | kr.10.47104 | Similar |
| 1-1775333-6 | TE Connectivity AMP Connectors | 2.030 | A120285CT-ND | kr.11.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.10.16900 | kr.101.69 |
| 25 | kr.9.53280 | kr.238.32 |
| 50 | kr.9.07760 | kr.453.88 |
| 100 | kr.8.64400 | kr.864.40 |
| 250 | kr.8.10228 | kr.2,025.57 |
| 500 | kr.7.71540 | kr.3,857.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.14003 | kr.10,710.05 |
| 3.000 | kr.6.79942 | kr.20,398.26 |
| 4.500 | kr.6.60784 | kr.29,735.28 |
| 7.500 | kr.6.37414 | kr.47,806.05 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |



