
XF3M(1)-1215-1B | |
|---|---|
DigiKey Part Number | OR1212TR-ND - Tape & Reel (TR) OR1212CT-ND - Cut Tape (CT) OR1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-1215-1B |
Description | CONN FFC FPC 12POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-1215-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.9.06600 | kr.90.66 |
| 25 | kr.8.49560 | kr.212.39 |
| 50 | kr.8.08860 | kr.404.43 |
| 100 | kr.7.70180 | kr.770.18 |
| 250 | kr.7.21924 | kr.1,804.81 |
| 500 | kr.6.87434 | kr.3,437.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.36164 | kr.9,542.46 |
| 3.000 | kr.6.05819 | kr.18,174.57 |
| 4.500 | kr.5.88745 | kr.26,493.53 |
| 7.500 | kr.5.67928 | kr.42,594.60 |
| 10.500 | kr.5.54620 | kr.58,235.10 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |








