XF3M-1015-1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XF3M-1015-1B
XF3M(1)-1015-1B
XF3M(1)-1015-1B

XF3M(1)-1015-1B

DigiKey Part Number
Z5873TR-ND - Tape & Reel (TR)
Z5873CT-ND - Cut Tape (CT)
Z5873DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XF3M(1)-1015-1B
Description
CONN FFC 10POS 1MM R/A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position FFC, Discrete Wire Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF3M(1)-1015-1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, Discrete Wire
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.42700kr.54.27
25kr.5.35040kr.133.76
50kr.5.24420kr.262.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.79808kr.7,197.12
7.500kr.4.68618kr.35,146.35
10.500kr.4.57637kr.48,051.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750