9 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF3M(1)-0915-1B

DigiKey Part Number
OR1223TR-ND - Tape & Reel (TR)
OR1223CT-ND - Cut Tape (CT)
OR1223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XF3M(1)-0915-1B
Description
CONN FFC FPC 9POS 1MM R/A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF3M(1)-0915-1B Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Omron Electronics Inc-EMC Div
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-30°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
9
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
Flash
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Rotary Lock, Backlock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.7.83000kr.78.30
25kr.7.34160kr.183.54
50kr.6.99040kr.349.52
100kr.6.65570kr.665.57
250kr.6.23880kr.1,559.70
500kr.5.94070kr.2,970.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.49763kr.8,246.44
3.000kr.5.23532kr.15,705.96
4.500kr.5.08776kr.22,894.92
7.500kr.4.90785kr.36,808.88
10.500kr.4.79285kr.50,324.92
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750