



XF3M(1)-0415-1B | |
|---|---|
DigiKey Part Number | OR1210TR-ND - Tape & Reel (TR) OR1210CT-ND - Cut Tape (CT) OR1210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-0415-1B |
Description | CONN FFC FPC 4POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-0415-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.92200 | kr.59.22 |
| 25 | kr.5.55120 | kr.138.78 |
| 50 | kr.5.28620 | kr.264.31 |
| 100 | kr.5.03400 | kr.503.40 |
| 250 | kr.4.71848 | kr.1,179.62 |
| 500 | kr.4.49304 | kr.2,246.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.15781 | kr.6,236.71 |
| 3.000 | kr.3.95941 | kr.11,878.23 |
| 4.500 | kr.3.84779 | kr.17,315.06 |
| 7.500 | kr.3.71169 | kr.27,837.67 |
| 10.500 | kr.3.62468 | kr.38,059.14 |
| 15.000 | kr.3.53470 | kr.53,020.50 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |











