
XF3M-0815-1B | |
---|---|
DigiKey Part Number | Z5256TR-ND - Tape & Reel (TR) Z5256CT-ND - Cut Tape (CT) Z5256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-0815-1B |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-0815-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.6.77100 | kr.67.71 |
25 | kr.5.45520 | kr.136.38 |
50 | kr.5.45020 | kr.272.51 |
100 | kr.5.44380 | kr.544.38 |
250 | kr.4.57472 | kr.1,143.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.3.90119 | kr.5,851.78 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |