
XF2M-5415-1AH | |
|---|---|
DigiKey Part Number | 39-XF2M-5415-1AHTR-ND - Tape & Reel (TR) 39-XF2M-5415-1AHCT-ND - Cut Tape (CT) 39-XF2M-5415-1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-5415-1AH |
Description | CONN FPC 54POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-5415-1AH Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 54 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.18.72200 | kr.187.22 |
| 25 | kr.17.54640 | kr.438.66 |
| 50 | kr.16.70980 | kr.835.49 |
| 100 | kr.15.91090 | kr.1,591.09 |
| 250 | kr.14.91448 | kr.3,728.62 |
| 500 | kr.14.20262 | kr.7,101.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.14392 | kr.19,715.88 |
| 3.000 | kr.12.51715 | kr.37,551.45 |
| 4.500 | kr.12.16460 | kr.54,740.70 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |



