
XF2M-3615-1A | |
|---|---|
DigiKey Part Number | OR728TR-ND - Tape & Reel (TR) OR728CT-ND - Cut Tape (CT) OR728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-3615-1A |
Description | CONN FPC 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-3615-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.15.18400 | kr.151.84 |
| 25 | kr.14.23440 | kr.355.86 |
| 50 | kr.13.55360 | kr.677.68 |
| 100 | kr.12.90630 | kr.1,290.63 |
| 250 | kr.12.09772 | kr.3,024.43 |
| 500 | kr.11.52042 | kr.5,760.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.66143 | kr.15,992.14 |
| 3.000 | kr.10.15300 | kr.30,459.00 |
| 4.500 | kr.9.86698 | kr.44,401.41 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |

