
XF2M-3015-1A | |
|---|---|
DigiKey Part Number | OR723TR-ND - Tape & Reel (TR) OR723CT-ND - Cut Tape (CT) OR723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-3015-1A |
Description | CONN FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-3015-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.12.73100 | kr.127.31 |
| 25 | kr.11.92920 | kr.298.23 |
| 50 | kr.11.36000 | kr.568.00 |
| 100 | kr.10.81730 | kr.1,081.73 |
| 250 | kr.10.13968 | kr.2,534.92 |
| 500 | kr.9.65570 | kr.4,827.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.76049 | kr.13,140.74 |
| 3.000 | kr.8.70854 | kr.26,125.62 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |











