



XF2M-1415-1A | |
|---|---|
DigiKey Part Number | OR755TR-ND - Tape & Reel (TR) OR755CT-ND - Cut Tape (CT) OR755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-1415-1A |
Description | CONN FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-1415-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.9.80700 | kr.98.07 |
| 25 | kr.9.19440 | kr.229.86 |
| 50 | kr.8.75340 | kr.437.67 |
| 100 | kr.8.33560 | kr.833.56 |
| 250 | kr.7.81304 | kr.1,953.26 |
| 500 | kr.7.43996 | kr.3,719.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.88507 | kr.10,327.60 |
| 3.000 | kr.6.55662 | kr.19,669.86 |
| 4.500 | kr.6.37184 | kr.28,673.28 |
| 7.500 | kr.6.14655 | kr.46,099.12 |
| 10.500 | kr.6.00250 | kr.63,026.25 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |






