



XC5E-0123 | |
|---|---|
DigiKey Part Number | Z12417-ND |
Manufacturer | |
Manufacturer Product Number | XC5E-0123 |
Description | CONN DIN PLUG 100POS |
Customer Reference | |
Detailed Description | 100 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style Q |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.65000 | kr.98.65 |
| 20 | kr.79.85550 | kr.1,597.11 |
| Unit Price without VAT: | kr.98.65000 |
|---|---|
| Unit Price with VAT: | kr.123.31250 |



