
XC5C3222BYOMR | |
|---|---|
DigiKey Part Number | XC5C3222BYOMR-ND |
Manufacturer | |
Manufacturer Product Number | XC5C3222BYOMR |
Description | CONN DIN PLUG 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Category | Number of Rows 3 |
Manufacturer Omron Electronics Inc-EMC Div | Style C |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |

