
XC5C-4822-1 | |
|---|---|
DigiKey Part Number | 39-XC5C-4822-1-ND |
Manufacturer | |
Manufacturer Product Number | XC5C-4822-1 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Category | Number of Rows 3 |
Manufacturer Omron Electronics Inc-EMC Div | Style C |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.33.93160 | kr.1,696.58 |
| Unit Price without VAT: | kr.33.93160 |
|---|---|
| Unit Price with VAT: | kr.42.41450 |

