50 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5B-5021

DigiKey Part Number
Z6562-ND
Manufacturer
Manufacturer Product Number
XC5B-5021
Description
CONN DIN RCPT 50POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XC5B-5021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.49.64000kr.49.64
10kr.44.92600kr.449.26
40kr.34.72050kr.1,388.82
80kr.33.90138kr.2,712.11
120kr.33.08233kr.3,969.88
280kr.32.01107kr.8,963.10
520kr.29.93177kr.15,564.52
1.000kr.28.02998kr.28,029.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.64000
Unit Price with VAT:kr.62.05000