
VX-54-1C23 | |
|---|---|
DigiKey Part Number | SW999-ND |
Manufacturer | |
Manufacturer Product Number | VX-54-1C23 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VX-54-1C23 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 2.039gfm |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.26.99600 | kr.269.96 |
| 25 | kr.25.03800 | kr.625.95 |
| 50 | kr.23.65460 | kr.1,182.73 |
| 100 | kr.22.34790 | kr.2,234.79 |
| 300 | kr.20.42093 | kr.6,126.28 |
| 500 | kr.19.58186 | kr.9,790.93 |
| 1.000 | kr.18.49727 | kr.18,497.27 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |

