Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-16-1C6(R)
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-16-1C4 (R)

DigiKey Part Number
Z8699-ND
Manufacturer
Manufacturer Product Number
V-16-1C4 (R)
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-16-1C4 (R) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
20gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.11000kr.24.11
10kr.20.54400kr.205.44
25kr.18.52600kr.463.15
50kr.18.33700kr.916.85
100kr.16.82470kr.1,682.47
300kr.14.83317kr.4,449.95
Manufacturers Standard Package
Unit Price without VAT:kr.24.11000
Unit Price with VAT:kr.30.13750