



V-15G4-1C25-K | |
|---|---|
DigiKey Part Number | SW135-ND |
Manufacturer | |
Manufacturer Product Number | V-15G4-1C25-K |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 125gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 15A (AC), 100mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 10 | kr.20.52900 | kr.205.29 |
| 25 | kr.19.04040 | kr.476.01 |
| 50 | kr.17.98920 | kr.899.46 |
| 100 | kr.16.99440 | kr.1,699.44 |
| 300 | kr.15.52963 | kr.4,658.89 |
| 500 | kr.14.89164 | kr.7,445.82 |
| 1.000 | kr.14.06713 | kr.14,067.13 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |



