
V-15G2K-1C24-K | |
|---|---|
DigiKey Part Number | Z6388-ND |
Manufacturer | |
Manufacturer Product Number | V-15G2K-1C24-K |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 35gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.283" (7.2mm) |
Switch Function On-Mom | Differential Travel 0.107" (2.7mm) |
Current Rating (Amps) 15A (AC), 100mA (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.35.73200 | kr.357.32 |
| 25 | kr.33.14800 | kr.828.70 |
| 50 | kr.31.31580 | kr.1,565.79 |
| 100 | kr.29.58500 | kr.2,958.50 |
| 300 | kr.27.03353 | kr.8,110.06 |
| 500 | kr.25.92248 | kr.12,961.24 |
| 1.000 | kr.24.48609 | kr.24,486.09 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |

