
V-155-1B6 | |
|---|---|
DigiKey Part Number | Z11666-ND |
Manufacturer | |
Manufacturer Product Number | V-155-1B6 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 480gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.09000 | kr.55.09 |
| 10 | kr.45.58500 | kr.455.85 |
| 25 | kr.42.28520 | kr.1,057.13 |
| 50 | kr.39.94700 | kr.1,997.35 |
| 100 | kr.37.73950 | kr.3,773.95 |
| 300 | kr.34.48410 | kr.10,345.23 |
| 500 | kr.33.06640 | kr.16,533.20 |
| 1.000 | kr.31.23331 | kr.31,233.31 |
| Unit Price without VAT: | kr.55.09000 |
|---|---|
| Unit Price with VAT: | kr.68.86250 |

