Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-154-2A5

DigiKey Part Number
Z5163-ND
Manufacturer
Manufacturer Product Number
V-154-2A5
Description
SWITCH SNAP ACT SPST-NC 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-154-2A5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
125gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.738" (18.7mm)
Circuit
SPST-NC
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.52000kr.28.52
10kr.23.58200kr.235.82
25kr.21.87880kr.546.97
50kr.20.66840kr.1,033.42
100kr.19.52610kr.1,952.61
300kr.17.84287kr.5,352.86
500kr.17.10982kr.8,554.91
1.000kr.16.16237kr.16,162.37
Manufacturers Standard Package
Unit Price without VAT:kr.28.52000
Unit Price with VAT:kr.35.65000