



V-153-1C25 | |
|---|---|
DigiKey Part Number | Z4613-ND |
Manufacturer | |
Manufacturer Product Number | V-153-1C25 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-153-1C25 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.354" (9.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.75000 | kr.39.75 |
| 10 | kr.32.89200 | kr.328.92 |
| 25 | kr.30.50800 | kr.762.70 |
| 50 | kr.28.82300 | kr.1,441.15 |
| 100 | kr.27.22900 | kr.2,722.90 |
| 300 | kr.24.88133 | kr.7,464.40 |
| 500 | kr.23.85868 | kr.11,929.34 |
| 1.000 | kr.22.53686 | kr.22,536.86 |
| Unit Price without VAT: | kr.39.75000 |
|---|---|
| Unit Price with VAT: | kr.49.68750 |

