


V-151-1A6 | |
|---|---|
DigiKey Part Number | Z5134-ND |
Manufacturer | |
Manufacturer Product Number | V-151-1A6 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-151-1A6 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.26.26700 | kr.262.67 |
| 25 | kr.24.36320 | kr.609.08 |
| 50 | kr.23.01800 | kr.1,150.90 |
| 100 | kr.21.74560 | kr.2,174.56 |
| 300 | kr.19.87063 | kr.5,961.19 |
| 500 | kr.19.05410 | kr.9,527.05 |
| 1.000 | kr.17.99875 | kr.17,998.75 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |

