



V-15-3C6-K | |
|---|---|
DigiKey Part Number | SW1276-ND |
Manufacturer | |
Manufacturer Product Number | V-15-3C6-K |
Description | SWITCH SNAP ACT SPST-NO 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.21.27100 | kr.212.71 |
| 25 | kr.19.73000 | kr.493.25 |
| 50 | kr.18.63960 | kr.931.98 |
| 100 | kr.17.60940 | kr.1,760.94 |
| 300 | kr.16.09113 | kr.4,827.34 |
| 500 | kr.15.43030 | kr.7,715.15 |
| 1.000 | kr.14.57585 | kr.14,575.85 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |



