
V-10-6C5 | |
|---|---|
DigiKey Part Number | Z12385-ND |
Manufacturer | |
Manufacturer Product Number | V-10-6C5 |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Obsolete | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.22.43700 | kr.224.37 |
| 25 | kr.20.81560 | kr.520.39 |
| 50 | kr.19.66420 | kr.983.21 |
| 100 | kr.18.57750 | kr.1,857.75 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |

