
SSG-5L3T | |
|---|---|
DigiKey Part Number | Z12379-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L3T |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 61gf | |
Release Force | 6.118gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.08000 | kr.25.08 |
| 10 | kr.20.77500 | kr.207.75 |
| 25 | kr.19.26960 | kr.481.74 |
| 90 | kr.17.34744 | kr.1,561.27 |
| 180 | kr.16.38828 | kr.2,949.89 |
| 270 | kr.15.85185 | kr.4,280.00 |
| 540 | kr.14.97487 | kr.8,086.43 |
| 1.080 | kr.14.14564 | kr.15,277.29 |
| Unit Price without VAT: | kr.25.08000 |
|---|---|
| Unit Price with VAT: | kr.31.35000 |

