



SS-5GL2-FT | |
|---|---|
DigiKey Part Number | SW872-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL2-FT |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL2-FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 16gf | |
Release Force | 2.039gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.60000 | kr.23.60 |
| 10 | kr.19.52100 | kr.195.21 |
| 25 | kr.18.10960 | kr.452.74 |
| 50 | kr.17.10760 | kr.855.38 |
| 100 | kr.16.16240 | kr.1,616.24 |
| 250 | kr.14.99220 | kr.3,748.05 |
| 500 | kr.14.16284 | kr.7,081.42 |
| 1.000 | kr.13.37871 | kr.13,378.71 |
| 5.000 | kr.12.49188 | kr.62,459.40 |
| Unit Price without VAT: | kr.23.60000 |
|---|---|
| Unit Price with VAT: | kr.29.50000 |


