



SS-01GL13-E-3T | |
|---|---|
DigiKey Part Number | Z5051-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL13-E-3T |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL13-E-3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 8.158gf | |
Release Force | 1.020gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 10 | kr.10.33600 | kr.103.36 |
| 25 | kr.9.58480 | kr.239.62 |
| 50 | kr.9.05480 | kr.452.74 |
| 100 | kr.8.55420 | kr.855.42 |
| 250 | kr.7.93472 | kr.1,983.68 |
| 500 | kr.7.49606 | kr.3,748.03 |
| 1.000 | kr.7.08128 | kr.7,081.28 |
| 5.000 | kr.6.51919 | kr.32,595.95 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |

