SS-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01

DigiKey Part Number
SW1059-ND
Manufacturer
Manufacturer Product Number
SS-01
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
150gf
Release Force
25gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.526
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.80000kr.13.80
10kr.12.88700kr.128.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.80000
Unit Price with VAT:kr.17.25000