G9EN-1-UVD-DCxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G9EN-1-UVD-DCxx

G9EN-1-UVD-DC24

DigiKey Part Number
Z3835-ND
Manufacturer
Manufacturer Product Number
G9EN-1-UVD-DC24
Description
RELAY GEN PURPOSE SPST 60A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
60 A
Switching Voltage
400VDC - Max
Load - Max Switching
24000VA
Coil Current
208 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
14.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
115 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.