



G9EN-1-UVD-DC12 | |
---|---|
DigiKey Part Number | Z3834-ND |
Manufacturer | |
Manufacturer Product Number | G9EN-1-UVD-DC12 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms | |
Base Product Number |