General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
Omron G7L Power Relay | Digi-Key Daily

G7L-2A-TUBJ-80-CB AC100/120

DigiKey Part Number
Z5246-ND
Manufacturer
Manufacturer Product Number
G7L-2A-TUBJ-80-CB AC100/120
Description
RELAY GEN PURPOSE DPST 25A 120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-TUBJ-80-CB AC100/120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
75 VAC
Part Status
Active
Must Release Voltage
18 VAC
Mounting Type
Operate Time
30 ms
Coil Voltage
Release Time
30 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-25°C ~ 60°C
Contact Rating (Current)
25 A
Contact Material
Silver Alloy
Switching Voltage
250VAC - Max
Approval Agency
CSA, TUV, UR
Load - Max Switching
6250VA
Relay Type
Coil Current
20.4 mA
Coil Resistance
5.26 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.113.68000kr.113.68
20kr.97.78500kr.1,955.70
40kr.94.42950kr.3,777.18
60kr.92.51967kr.5,551.18
100kr.90.16680kr.9,016.68
260kr.85.92188kr.22,339.69
500kr.83.13096kr.41,565.48
Manufacturers Standard Package
Unit Price without VAT:kr.113.68000
Unit Price with VAT:kr.142.10000