



G7L-2A-T-J-CB-AC24 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-T-J-CB-AC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-T-J-CB-AC24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-T-J-CB-AC24 Models |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 6250VA | Relay Type |
Coil Current 71 mA | Coil Resistance 303 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-TUB-J-CB-AC24 | Omron Electronics Inc-EMC Div | 983 | Z820-ND | kr.106.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.81000 | kr.100.81 |
| 20 | kr.86.69300 | kr.1,733.86 |
| 40 | kr.83.71800 | kr.3,348.72 |
| 60 | kr.82.02383 | kr.4,921.43 |
| 100 | kr.79.93850 | kr.7,993.85 |
| 260 | kr.76.17585 | kr.19,805.72 |
| 500 | kr.73.70162 | kr.36,850.81 |
| Unit Price without VAT: | kr.100.81000 |
|---|---|
| Unit Price with VAT: | kr.126.01250 |




