

G7L-2A-BUB-CB-AC200/240 | |
---|---|
DigiKey Part Number | 39-G7L-2A-BUB-CB-AC200/240-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-BUB-CB-AC200/240 |
Description | RELAY GEN PURPOSE DPST 25A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 150 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.128.00000 | kr.128.00 |
20 | kr.104.74250 | kr.2,094.85 |
40 | kr.102.70400 | kr.4,108.16 |
60 | kr.100.66567 | kr.6,039.94 |
100 | kr.97.71780 | kr.9,771.78 |
260 | kr.92.32392 | kr.24,004.22 |
500 | kr.88.87412 | kr.44,437.06 |
Unit Price without VAT: | kr.128.00000 |
---|---|
Unit Price with VAT: | kr.160.00000 |