

G7L-2A-BJ-CB DC24 | |
|---|---|
DigiKey Part Number | Z7998-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-BJ-CB DC24 |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.18000 | kr.125.18 |
| 20 | kr.107.65450 | kr.2,153.09 |
| 40 | kr.103.96000 | kr.4,158.40 |
| 60 | kr.101.85700 | kr.6,111.42 |
| 100 | kr.99.26660 | kr.9,926.66 |
| 260 | kr.94.59300 | kr.24,594.18 |
| 500 | kr.91.51988 | kr.45,759.94 |
| Unit Price without VAT: | kr.125.18000 |
|---|---|
| Unit Price with VAT: | kr.156.47500 |



