


G7L-1A-TUB DC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TUBDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-TUB DC24 |
Description | SPST POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-TUB DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 303 Ohms |
Coil Current 79 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.84000 | kr.85.84 |
| 20 | kr.69.48300 | kr.1,389.66 |
| 100 | kr.62.02550 | kr.6,202.55 |
| 1.000 | kr.52.73263 | kr.52,732.63 |
| Unit Price without VAT: | kr.85.84000 |
|---|---|
| Unit Price with VAT: | kr.107.30000 |


