



G7L-1A-T-J-CB-AC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-T-J-CB-AC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T-J-CB-AC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-T-J-CB-AC24 Models |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 7500VA | Relay Type |
Coil Current 71 mA | Coil Resistance 303 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.85000 | kr.94.85 |
| 20 | kr.81.59900 | kr.1,631.98 |
| 40 | kr.78.79975 | kr.3,151.99 |
| 60 | kr.77.20633 | kr.4,632.38 |
| 100 | kr.75.24380 | kr.7,524.38 |
| 260 | kr.71.70246 | kr.18,642.64 |
| 500 | kr.69.37354 | kr.34,686.77 |
| Unit Price without VAT: | kr.94.85000 |
|---|---|
| Unit Price with VAT: | kr.118.56250 |




