



G7L-1A-T-CB-AC200/240 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-T-CB-AC200/240-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T-CB-AC200/240 |
Description | RELAY GEN PURPOSE SPST 30A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-T-CB-AC200/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 150 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.78000 | kr.95.78 |
| 20 | kr.80.90900 | kr.1,618.18 |
| 40 | kr.76.58075 | kr.3,063.23 |
| 60 | kr.75.03283 | kr.4,501.97 |
| 100 | kr.73.12490 | kr.7,312.49 |
| 260 | kr.69.68381 | kr.18,117.79 |
| 500 | kr.67.42030 | kr.33,710.15 |
| Unit Price without VAT: | kr.95.78000 |
|---|---|
| Unit Price with VAT: | kr.119.72500 |




